Part Details for VT20C72-35PC by VLSI Technology Inc
Overview of VT20C72-35PC by VLSI Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Part Details for VT20C72-35PC
VT20C72-35PC CAD Models
VT20C72-35PC Part Data Attributes
|
VT20C72-35PC
VLSI Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT20C72-35PC
VLSI Technology Inc
Cache SRAM, 4KX4, 35ns, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VLSI TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for VT20C72-35PC
This table gives cross-reference parts and alternative options found for VT20C72-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT20C72-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C168L-20FSM | Standard SRAM, 4KX4, 20ns, CMOS, PDFP20, DFP-20 | Pyramid Semiconductor Corporation | VT20C72-35PC vs P4C168L-20FSM |
MBM10484A-10CV | 4KX4 STANDARD SRAM, 10ns, CQCC28, FRIT SEALED, CERAMIC, LCC-28 | FUJITSU Limited | VT20C72-35PC vs MBM10484A-10CV |
CY7C170A-35DC | Standard SRAM, 4KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | VT20C72-35PC vs CY7C170A-35DC |
L7C172KME25 | Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | VT20C72-35PC vs L7C172KME25 |
P4C1681-35LMB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | VT20C72-35PC vs P4C1681-35LMB |
5962-8979004KX | Standard SRAM, 4KX4, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | Integrated Device Technology Inc | VT20C72-35PC vs 5962-8979004KX |
MT5C1606-12L | Standard SRAM, 4KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | VT20C72-35PC vs MT5C1606-12L |
L7C171DME20 | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | VT20C72-35PC vs L7C171DME20 |
FT7C169-35SC | Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | VT20C72-35PC vs FT7C169-35SC |
CY7C171A-35PC | Standard SRAM, 4KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | VT20C72-35PC vs CY7C171A-35PC |