Part Details for CY7C167A-25DC by Cypress Semiconductor
Overview of CY7C167A-25DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for CY7C167A-25DC
CY7C167A-25DC CAD Models
CY7C167A-25DC Part Data Attributes
|
CY7C167A-25DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C167A-25DC
Cypress Semiconductor
Standard SRAM, 16KX1, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C167A-25DC
This table gives cross-reference parts and alternative options found for CY7C167A-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C167A-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-6504S-9+ | SRAM | Renesas Electronics Corporation | CY7C167A-25DC vs HM3-6504S-9+ |
AM2167-35LCB | Standard SRAM, 16KX1, 30ns, NMOS, CQCC20, CERAMIC, LCC-20 | AMD | CY7C167A-25DC vs AM2167-35LCB |
6167LA35P | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | CY7C167A-25DC vs 6167LA35P |
HM1-65767BKDB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 | Matra MHS | CY7C167A-25DC vs HM1-65767BKDB |
AM92L44DDC | Standard SRAM, 4KX1, 250ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | CY7C167A-25DC vs AM92L44DDC |
HM165767BM-2/883:D | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, PACKAGE-20 | Atmel Corporation | CY7C167A-25DC vs HM165767BM-2/883:D |
HM4-65262DB | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | CY7C167A-25DC vs HM4-65262DB |
UPB10480B-15 | Standard SRAM, 16KX1, 15ns, ECL10K, CDFP20, CERAMIC, FP-20 | NEC Electronics America Inc | CY7C167A-25DC vs UPB10480B-15 |
IDT6167SA35Y8 | Standard SRAM, 16KX1, 35ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 | Integrated Device Technology Inc | CY7C167A-25DC vs IDT6167SA35Y8 |
AM2147-45LC | Standard SRAM, 4KX1, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | CY7C167A-25DC vs AM2147-45LC |