Filter Your Search
1 - 1 of 1 results
|
CY7C167A-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.13 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.32.00.41 |