Part Details for CY7C128A-15LC by Cypress Semiconductor
Overview of CY7C128A-15LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C128A-15LC
CY7C128A-15LC CAD Models
CY7C128A-15LC Part Data Attributes:
|
CY7C128A-15LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C128A-15LC
Cypress Semiconductor
Standard SRAM, 2KX8, 15ns, CMOS, CQCC24, CERAMIC, LCC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N24 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.62 mm |
Alternate Parts for CY7C128A-15LC
This table gives cross-reference parts and alternative options found for CY7C128A-15LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C128A-15LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6116PC15L | Standard SRAM, 2KX8, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | LOGIC Devices Inc | CY7C128A-15LC vs L6116PC15L |
P4C116L-15DI | Standard SRAM, 2KX8, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C128A-15LC vs P4C116L-15DI |
P4C116L-15L28MB | Standard SRAM, 2KX8, 15ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | CY7C128A-15LC vs P4C116L-15L28MB |
FT6116L-15L40MB | Standard SRAM, 2KX8, 15ns, CMOS, PQCC40, 0.480 X 0.480 INCH, LCC-40 | Force Technologies Ltd | CY7C128A-15LC vs FT6116L-15L40MB |
FT6116L-15L40M | Standard SRAM, 2KX8, 15ns, CMOS, PQCC40, 0.480 X 0.480 INCH, LCC-40 | Force Technologies Ltd | CY7C128A-15LC vs FT6116L-15L40M |
FT6116-15L28MB | Standard SRAM, 2KX8, 15ns, CMOS, PQCC28, 0.450 X 0.450 INCH, LCC-28 | Force Technologies Ltd | CY7C128A-15LC vs FT6116-15L28MB |
FT6116-15LM | Standard SRAM, 2KX8, 15ns, CMOS, PQCC24, 0.300 X 0.400 INCH, LCC-24 | Force Technologies Ltd | CY7C128A-15LC vs FT6116-15LM |
P4C116L-15PM | Standard SRAM, 2KX8, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C128A-15LC vs P4C116L-15PM |
P4C116-15FSC | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Pyramid Semiconductor Corporation | CY7C128A-15LC vs P4C116-15FSC |
P4C116L-15PC | Standard SRAM, 2KX8, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C128A-15LC vs P4C116L-15PC |