Filter Your Search
1 - 1 of 1 results
|
CY7C128A-15LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 10.16 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |