Part Details for FT6116L-15L40MB by Force Technologies Ltd
Overview of FT6116L-15L40MB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT6116L-15L40MB
FT6116L-15L40MB CAD Models
FT6116L-15L40MB Part Data Attributes
|
FT6116L-15L40MB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6116L-15L40MB
Force Technologies Ltd
Standard SRAM, 2KX8, 15ns, CMOS, PQCC40, 0.480 X 0.480 INCH, LCC-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQCC-N40 | |
Length | 12.2809 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 12.2809 mm |
Alternate Parts for FT6116L-15L40MB
This table gives cross-reference parts and alternative options found for FT6116L-15L40MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6116L-15L40MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C116-15DI | Standard SRAM, 2KX8, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116-15DI |
L6116LTM15 | Standard SRAM, 2KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | FT6116L-15L40MB vs L6116LTM15 |
P4C116L-15L40M | Standard SRAM, 2KX8, 15ns, CMOS, 0.480 X 0.480 INCH, LCC-40 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15L40M |
P4C116L-15SMB | Standard SRAM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15SMB |
P4C116L-15CMB | Standard SRAM, 2KX8, 15ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15CMB |
P4C116L-15CWI | Standard SRAM, 2KX8, 15ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15CWI |
P4C116-15FSC | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116-15FSC |
P4C116L-15DMB | Standard SRAM, 2KX8, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15DMB |
P4C116L-15LI | Standard SRAM, 2KX8, 15ns, CMOS, 0.300 X 0.400 INCH, LCC-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15LI |
P4C116L-15FSC | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Pyramid Semiconductor Corporation | FT6116L-15L40MB vs P4C116L-15FSC |