Part Details for CY7C1041G30-10ZSXE by Infineon Technologies AG
Overview of CY7C1041G30-10ZSXE by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041G30-10ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1099
|
Newark | Sram, 4Mbit, -40 To 125Deg C Rohs Compliant: Yes |Infineon CY7C1041G30-10ZSXE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$8.0900 / $11.4400 | Buy Now |
DISTI #
448-CY7C1041G30-10ZSXE-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1124 In Stock |
|
$6.8900 / $9.5600 | Buy Now |
DISTI #
727-CY7C1041G300ZSXE
|
Mouser Electronics | SRAM Async SRAMS RoHS: Compliant | 2601 |
|
$6.5100 / $9.5600 | Buy Now |
|
Future Electronics | CY7C1041G Series 4 Mb (256 K x 16) 2.2 V - 3.6 V 10 ns SMT Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 945Tray |
|
$6.5100 / $6.6400 | Buy Now |
|
Ameya Holding Limited | IC SRAM 4MB 10NS 44TSOP II extended temp | 1300 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 370 |
|
$11.3327 / $11.8422 | Buy Now |
DISTI #
SP005647913
|
EBV Elektronik | SRAM Chip Async Single Port 4Mbit 256K X 16Bit 3V 44-Pin TSOP Bulk (Alt: SP005647913) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3259926
|
element14 Asia-Pacific | SRAM, 4MBIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$7.3169 / $10.1277 | Buy Now |
DISTI #
3259926
|
Farnell | SRAM, 4MBIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 173 |
|
$7.5825 / $10.4512 | Buy Now |
Part Details for CY7C1041G30-10ZSXE
CY7C1041G30-10ZSXE CAD Models
CY7C1041G30-10ZSXE Part Data Attributes
|
CY7C1041G30-10ZSXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G30-10ZSXE
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY7C1041G30-10ZSXE
This table gives cross-reference parts and alternative options found for CY7C1041G30-10ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041G30-10ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041G30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY7C1041G30-10ZSXE vs CY7C1041G30-10ZSXIT |
UPD444016LG5-A10-7JF | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | CY7C1041G30-10ZSXE vs UPD444016LG5-A10-7JF |
AS7C34098A-10TINTR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041G30-10ZSXE vs AS7C34098A-10TINTR |
CY7C1041G30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041G30-10ZSXE vs CY7C1041G30-10ZSXI |
AS7C34098-10TC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041G30-10ZSXE vs AS7C34098-10TC |
IS61LV25616-10TI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1041G30-10ZSXE vs IS61LV25616-10TI |
GS74116ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1041G30-10ZSXE vs GS74116ATP-10 |
MCM6343TS10BR | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Freescale Semiconductor | CY7C1041G30-10ZSXE vs MCM6343TS10BR |
CY7C1041CV33-10ZCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041G30-10ZSXE vs CY7C1041CV33-10ZCT |
AS7C34098A-10TIN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041G30-10ZSXE vs AS7C34098A-10TIN |