-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3863
|
Newark | Sram, 4Mbit, 0 To 70Deg C, Tsop-Ii, Sram Type:Asynchronous, Memory Configuration:256K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS7C34098A-10TCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$4.9100 / $7.5000 | Buy Now |
DISTI #
1450-1063-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4075 In Stock |
|
$3.5625 / $4.0600 | Buy Now |
DISTI #
AS7C34098A-10TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34098A-10TCN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 67440 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
913-AS7C34098A-10TCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray RoHS: Compliant | 577 |
|
$3.5600 / $4.0600 | Buy Now |
|
Future Electronics | AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 355Tray |
|
$3.5000 | Buy Now |
DISTI #
AS7C34098A-10TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34098A-10TCN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 67440 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
AS7C34098A-10TCN
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 3÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 90 |
|
$5.5100 / $7.9400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 256K x 16 3.3V 44pin TSOP II 10ns Commercial Temp | 68928 |
|
RFQ | |
DISTI #
AS7C34098A-10TCN
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II (Alt: AS7C34098A-10TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 4MBIT 10NS 44TSOP | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C34098A-10TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-10TCN
Alliance Memory Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C34098A-10TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-10TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV25616AL-10TL | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098A-10TCN vs IS61LV25616AL-10TL |
IS61LV25616AL-10TLI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098A-10TCN vs IS61LV25616AL-10TLI |
IS61LV25616AL-10TLI-TR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098A-10TCN vs IS61LV25616AL-10TLI-TR |
AS7C34098A-10TIN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34098A-10TCN vs AS7C34098A-10TIN |
IS61LV25616AL-10TL-TR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098A-10TCN vs IS61LV25616AL-10TL-TR |
CY7C1041G30-10ZSXET | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | AS7C34098A-10TCN vs CY7C1041G30-10ZSXET |
CY7C1041G30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | AS7C34098A-10TCN vs CY7C1041G30-10ZSXI |
GS74116AGP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | AS7C34098A-10TCN vs GS74116AGP-10 |
AS7C34098A-10TCNTR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34098A-10TCN vs AS7C34098A-10TCNTR |
GS74116AGP-10I | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | AS7C34098A-10TCN vs GS74116AGP-10I |