Part Details for 71V416S10BEGI by Renesas Electronics Corporation
Overview of 71V416S10BEGI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V416S10BEGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V416S10BEGI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin CABGA Tube/Tray - Bulk (Alt: 71V416S10BEGI) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71V416S10BEGI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin CABGA Tube/Tray - Bulk (Alt: 71V416S10BEGI) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 71V416S10BEGI
71V416S10BEGI CAD Models
71V416S10BEGI Part Data Attributes:
|
71V416S10BEGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V416S10BEGI
Renesas Electronics Corporation
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, BGA-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
Alternate Parts for 71V416S10BEGI
This table gives cross-reference parts and alternative options found for 71V416S10BEGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S10BEGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041G30-10ZSXA | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | 71V416S10BEGI vs CY7C1041G30-10ZSXA |
AS7C34098A-10TINTR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Alliance Memory Inc | 71V416S10BEGI vs AS7C34098A-10TINTR |
CY7C1041G30-10ZSXAT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | 71V416S10BEGI vs CY7C1041G30-10ZSXAT |
AS7C34098A-10TCN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | 71V416S10BEGI vs AS7C34098A-10TCN |
IS61LV25616AL-10TL-TR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | 71V416S10BEGI vs IS61LV25616AL-10TL-TR |
CY7C1041G30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | 71V416S10BEGI vs CY7C1041G30-10ZSXI |
IS61LV25616AL-10TLI-TR | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | 71V416S10BEGI vs IS61LV25616AL-10TLI-TR |
CY7C1041G30-10ZSXE | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | 71V416S10BEGI vs CY7C1041G30-10ZSXE |
71V416S10BEG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, CABGA250/Tray | Renesas Electronics Corporation | 71V416S10BEGI vs 71V416S10BEG |
GS74116AGP-10I | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | 71V416S10BEGI vs GS74116AGP-10I |