Memory
CY7C1019CV33-12VC
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32

Overview of CY7C1019CV33-12VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1019CV33-12VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   32
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 48
  • 1 $4.0200
  • 8 $2.9480
  • 26 $2.6800
$2.6800 / $4.0200 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 41
  • 1 $15.7500
  • 6 $14.0000
  • 19 $12.9500
$12.9500 / $15.7500 Buy Now

CAD Models for CY7C1019CV33-12VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1019CV33-12VC by Cypress Semiconductor

CY7C1019CV33-12VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1019CV33-12VC
    Cypress Semiconductor
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
    VS

Alternate Parts for CY7C1019CV33-12VC

This table gives cross-reference parts and alternative options found for CY7C1019CV33-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019CV33-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C31025B-12JIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025B-12JIN
CY7C1019V33-12VC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor CY7C1019CV33-12VC vs CY7C1019V33-12VC
IS63LV1024L-12K Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc CY7C1019CV33-12VC vs IS63LV1024L-12K
IDT71V124SA12YG8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc CY7C1019CV33-12VC vs IDT71V124SA12YG8
CY7C1019BV33-12VCT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor CY7C1019CV33-12VC vs CY7C1019BV33-12VCT
AS7C31025B-12JIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025B-12JIN
AS7C31025A-12JI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025A-12JI
AS7C31025-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025-12JC
AS7C31025-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025-12JCN
AS7C31025B-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025B-12JCN
Part Number Description Manufacturer Compare
AS7C31025B-12JCNTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025B-12JCNTR
AS7C31025B-12JINTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025B-12JINTR
AS7C31025B-12JC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025B-12JC
AS7C31025B-12JIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025B-12JIN
AS7C31025B-12JI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation CY7C1019CV33-12VC vs AS7C31025B-12JI
CY7C1019V33L-12VC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor CY7C1019CV33-12VC vs CY7C1019V33L-12VC
AS7C31025-12JCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 Alliance Memory Inc CY7C1019CV33-12VC vs AS7C31025-12JCN
CY7C1019CV33-12VI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor CY7C1019CV33-12VC vs CY7C1019CV33-12VI
IS63LV1024L-12KI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc CY7C1019CV33-12VC vs IS63LV1024L-12KI
CY7C1019BV33-12VC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor CY7C1019CV33-12VC vs CY7C1019BV33-12VC

Related Parts for CY7C1019CV33-12VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1019CV33-12VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1019CV33-12VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1019CV33-12VC would you like to use for your alert(s)?
  • Please alert me when CY7C1019CV33-12VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1019CV33-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1019CV33-12VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1019CV33-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1019CV33-12VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1019CV33-12VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: