Part Details for AS7C31025-12JCN by Alliance Memory Inc
Overview of AS7C31025-12JCN by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C31025-12JCN
AS7C31025-12JCN CAD Models
AS7C31025-12JCN Part Data Attributes
|
AS7C31025-12JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31025-12JCN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3/e6 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C31025-12JCN
This table gives cross-reference parts and alternative options found for AS7C31025-12JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025-12JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31025B-12JIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31025-12JCN vs AS7C31025B-12JIN |
CY7C1019V33-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31025-12JCN vs CY7C1019V33-12VC |
IS63LV1024L-12K | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C31025-12JCN vs IS63LV1024L-12K |
IDT71V124SA12YG8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31025-12JCN vs IDT71V124SA12YG8 |
CY7C1019BV33-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | AS7C31025-12JCN vs CY7C1019BV33-12VCT |
AS7C31025B-12JIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025-12JCN vs AS7C31025B-12JIN |
AS7C31025A-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025-12JCN vs AS7C31025A-12JI |
AS7C31025-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Memory Inc | AS7C31025-12JCN vs AS7C31025-12JC |
AS7C31025B-12JCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025-12JCN vs AS7C31025B-12JCN |
CY7C1019V33L-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31025-12JCN vs CY7C1019V33L-12VCT |