Part Details for AS7C31025B-12JC by Alliance Semiconductor Corporation
Overview of AS7C31025B-12JC by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31025B-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for AS7C31025B-12JC
AS7C31025B-12JC CAD Models
AS7C31025B-12JC Part Data Attributes
|
AS7C31025B-12JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31025B-12JC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7084 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31025B-12JC
This table gives cross-reference parts and alternative options found for AS7C31025B-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025B-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31025A-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025B-12JC vs AS7C31025A-12JI |
CY7C1019CV33-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31025B-12JC vs CY7C1019CV33-12VCT |
CY7C1019CV33-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31025B-12JC vs CY7C1019CV33-12VC |
IDT71V124HSA12YG | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31025B-12JC vs IDT71V124HSA12YG |
IS63LV1024L-12K | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C31025B-12JC vs IS63LV1024L-12K |
IS63LV1024L-12KI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C31025B-12JC vs IS63LV1024L-12KI |
CY7C1019CV33-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C31025B-12JC vs CY7C1019CV33-12VI |
CY7C1019BV33L-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | AS7C31025B-12JC vs CY7C1019BV33L-12VC |
AS7C31025B-12JCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31025B-12JC vs AS7C31025B-12JCNTR |
AS7C31025B-12JINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31025B-12JC vs AS7C31025B-12JINTR |