Logic
CY7B9950AIT
Cypress Semiconductor
Description: PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32

Overview of CY7B9950AIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for CY7B9950AIT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 32 Pin, Plastic, TQFP 3
  • 1 $22.4250
$22.4250 Buy Now

CAD Models for CY7B9950AIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B9950AIT by Cypress Semiconductor

CY7B9950AIT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count
32
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Family
7B
Input Conditioning
STANDARD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Prop. Delay@Nom-Sup
0.25 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.65 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
fmax-Min
200 MHz
Want to compare parts?
  1. CY7B9950AIT
    Cypress Semiconductor
    PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
    VS

Alternate Parts for CY7B9950AIT

This table gives cross-reference parts and alternative options found for CY7B9950AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9950AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B9950AC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AC
CY7B9950AXIT PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXIT
CY7B9950ACT PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950ACT
CY7B9950AXCT PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXCT
CY7B9950AI PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AI
CY7B9950AXC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXC
CY7B9950AXI PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXI
Part Number Description Manufacturer Compare
IDT5V9950PF PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs IDT5V9950PF
IDT5V9950PFGI8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs IDT5V9950PFGI8
CY7B9950AC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AC
IDT5V9950PFG PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs IDT5V9950PFG
IDT5V9950PFGI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs IDT5V9950PFGI
CY7B9950AXIT PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXIT
IDT5V9950PFI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs IDT5V9950PFI
5V9950PFGI8 PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs 5V9950PFGI8
CY7B9950AXCT PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Cypress Semiconductor CY7B9950AIT vs CY7B9950AXCT
5V9950PFI PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 Integrated Device Technology Inc CY7B9950AIT vs 5V9950PFI

Related Parts for CY7B9950AIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B9950AIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B9950AIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7B9950AIT would you like to use for your alert(s)?
  • Please alert me when CY7B9950AIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B9950AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B9950AIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B9950AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B9950AIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B9950AIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: