CY7B9950AIT
vs
CY7B9950AC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count
32
32
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.9
11.9
Average Weight (mg)
180.75
180.75
CO2e (mg)
2150.925
2150.925
Category CO2 Kg
11.9
11.9
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Candidate List Date
2018-06-27
2018-06-27
SVHC Over MCV
7439-92-1
7439-92-1
EFUP
50
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.02
CMRT V2.02
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
ALSO OPERATES WITH 3.3V SUPPLY
Family
7B
7B
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Prop. Delay@Nom-Sup
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.65 ns
0.65 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
1
2
Moisture Sensitivity Level
3
Compare CY7B9950AIT with alternatives
Compare CY7B9950AC with alternatives