CY7B9950AIT vs 5V9950PFGI8 feature comparison

CY7B9950AIT Cypress Semiconductor

Buy Now Datasheet

5V9950PFGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 TQFP-32
Pin Count 32 32
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9
Average Weight (mg) 180.75
CO2e (mg) 2150.925
Category CO2 Kg 11.9
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Family 7B 5V
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.024 A 0.012 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Equivalence Code TQFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Prop. Delay@Nom-Sup 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.5 ns
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 3.6 V
Supply Voltage-Min (Vsup) 2.375 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7B9950AIT with alternatives

Compare 5V9950PFGI8 with alternatives