Part Details for CY74FCT240TQCTE4 by Rochester Electronics LLC
Overview of CY74FCT240TQCTE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT240TQCTE4
CY74FCT240TQCTE4 CAD Models
CY74FCT240TQCTE4 Part Data Attributes:
|
CY74FCT240TQCTE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240TQCTE4
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, QSOP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT240TQCTE4
This table gives cross-reference parts and alternative options found for CY74FCT240TQCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240TQCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT240TH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | CY74FCT240TQCTE4 vs QS74FCT240TH |
QS74FCT240TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | CY74FCT240TQCTE4 vs QS74FCT240TQ |
QS54FCT240TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT240TQCTE4 vs QS54FCT240TQ |
CD74FCT240TQM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | CY74FCT240TQCTE4 vs CD74FCT240TQM |
QS54FCT240TQB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT240TQCTE4 vs QS54FCT240TQB |
CD74FCT240TQM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Harris Semiconductor | CY74FCT240TQCTE4 vs CD74FCT240TQM |
CD74FCT240TQM | CD74FCT240TQM | Intersil Corporation | CY74FCT240TQCTE4 vs CD74FCT240TQM |
CY74FCT240TQCTE4 | Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | CY74FCT240TQCTE4 vs CY74FCT240TQCTE4 |
QS54FCT240THB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | CY74FCT240TQCTE4 vs QS54FCT240THB |