Part Details for QS54FCT240ATH by Quality Semiconductor Inc
Overview of QS54FCT240ATH by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS54FCT240ATH
QS54FCT240ATH CAD Models
QS54FCT240ATH Part Data Attributes:
|
QS54FCT240ATH
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT240ATH
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT240ATH
This table gives cross-reference parts and alternative options found for QS54FCT240ATH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240ATH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT240ATPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | QS54FCT240ATH vs IDT74FCT240ATPY |
IDT74FCT240ATPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS54FCT240ATH vs IDT74FCT240ATPY |
IDT74FCT240ATQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Rochester Electronics LLC | QS54FCT240ATH vs IDT74FCT240ATQ8 |
CY74FCT240ATQCTE4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS54FCT240ATH vs CY74FCT240ATQCTE4 |
IDT74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS54FCT240ATH vs IDT74FCT240ATQ |
IDT74FCT240ATPY8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | QS54FCT240ATH vs IDT74FCT240ATPY8 |
QS74FCT240ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATH vs QS74FCT240ATH |
QS54FCT240ATHB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATH vs QS54FCT240ATHB |
QS74FCT240ATHB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT240ATH vs QS74FCT240ATHB |
IDT74FCT240ATPY8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Rochester Electronics LLC | QS54FCT240ATH vs IDT74FCT240ATPY8 |