Parametric results for: CY74FCT240TQCTE4 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy74fct240tqcte4
Select parts from the table below to compare.
Compare
Compare
CY74FCT240TQCTE4
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 8 ns 2 4 YES SSOP 3-STATE FCT BUS DRIVER CMOS 2 INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
CY74FCT240TQCTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8 ns 8 ns 2 4 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 64 mA 2 INVERTED 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP, SSOP20,.25 unknown 8542.39.00.01 QSOP 20