Logic
CY74FCT2257CTSOC
Description: FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16

Overview of CY74FCT2257CTSOC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CY74FCT2257CTSOC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2257CTSOC by Texas Instruments

CY74FCT2257CTSOC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. CY74FCT2257CTSOC
    Texas Instruments
    FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16
    VS

Alternate Parts for CY74FCT2257CTSOC

This table gives cross-reference parts and alternative options found for CY74FCT2257CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2257CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT2257CTM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT2257CTSOC vs CD74FCT2257CTM96
PI74FCT2257TWX Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT2257CTSOC vs PI74FCT2257TWX
CD74FCT2257TM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT2257CTSOC vs CD74FCT2257TM96
QS54FCT2257ATS1B Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257ATS1B
QS54FCT2257CTQ Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257CTQ
IDT74FCT2257ATDC Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT2257CTSOC vs IDT74FCT2257ATDC
PI74FCT2257ATWX Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT2257CTSOC vs PI74FCT2257ATWX
CY74FCT2257CTSOCE4 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CY74FCT2257CTSOC vs CY74FCT2257CTSOCE4
QS54FCT2257TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257TS1
QS54FCT2257CTSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257CTSOB
Part Number Description Manufacturer Compare
CY74FCT2257CTSOCT Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs and Series Damping Resistors 16-SOIC -40 to 85 Texas Instruments CY74FCT2257CTSOC vs CY74FCT2257CTSOCT
CY74FCT2257CTSOC Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor CY74FCT2257CTSOC vs CY74FCT2257CTSOC
QS54FCT2257CTS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257CTS1
CD74FCT2257CTQM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT2257CTSOC vs CD74FCT2257CTQM96
QS54FCT2257TSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257TSOB
QS54FCT2257TQB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257TQB
QS74FCT2257ATS1B Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS74FCT2257ATS1B
QS54FCT2257ATS1B Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS54FCT2257ATS1B
CD74FCT2257ATM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT2257CTSOC vs CD74FCT2257ATM96
QS74FCT2257CTQB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT2257CTSOC vs QS74FCT2257CTQB

Related Parts for CY74FCT2257CTSOC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2257CTSOC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2257CTSOC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT2257CTSOC would you like to use for your alert(s)?
  • Please alert me when CY74FCT2257CTSOC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2257CTSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2257CTSOC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2257CTSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2257CTSOC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2257CTSOC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: