There are no models available for this part yet.
Overview of CY74FCT2257CTSOC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CY74FCT2257CTSOC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MULTIPLEXER, FCT SERIES, 4-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 75 |
|
$1.2750 / $2.1250 | Buy Now |
CAD Models for CY74FCT2257CTSOC by Cypress Semiconductor
Part Data Attributes for CY74FCT2257CTSOC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, PLASTIC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.012 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
4.3 ns
|
Propagation Delay (tpd)
|
5.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.667 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for CY74FCT2257CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT2257CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2257CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT2257CTM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT2257CTSOC vs CD74FCT2257CTM96 |
PI74FCT2257TWX | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT2257CTSOC vs PI74FCT2257TWX |
CD74FCT2257TM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT2257CTSOC vs CD74FCT2257TM96 |
QS54FCT2257ATS1B | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT2257CTSOC vs QS54FCT2257ATS1B |
QS54FCT2257CTQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT2257CTSOC vs QS54FCT2257CTQ |
IDT74FCT2257ATDC | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT2257CTSOC vs IDT74FCT2257ATDC |
PI74FCT2257ATWX | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT2257CTSOC vs PI74FCT2257ATWX |
CY74FCT2257CTSOCE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CY74FCT2257CTSOC vs CY74FCT2257CTSOCE4 |
QS54FCT2257TS1 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT2257CTSOC vs QS54FCT2257TS1 |
QS54FCT2257CTSOB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT2257CTSOC vs QS54FCT2257CTSOB |