Part Details for QS54FCT2257CTQ by Quality Semiconductor Inc
Overview of QS54FCT2257CTQ by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS54FCT2257CTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54FCT2257 - Multiplexer, FCT Series, QUAD 2 Line Input, 1 Line Output, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 504 |
|
$2.4100 / $2.8300 | Buy Now |
Part Details for QS54FCT2257CTQ
QS54FCT2257CTQ CAD Models
QS54FCT2257CTQ Part Data Attributes
|
QS54FCT2257CTQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2257CTQ
Quality Semiconductor Inc
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2257CTQ
This table gives cross-reference parts and alternative options found for QS54FCT2257CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2257CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT2257CTM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT2257CTQ vs CD74FCT2257CTM96 |
PI74FCT2257TWX | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT2257CTQ vs PI74FCT2257TWX |
CD74FCT2257TM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT2257CTQ vs CD74FCT2257TM96 |
QS54FCT2257ATS1B | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2257CTQ vs QS54FCT2257ATS1B |
IDT74FCT2257ATDC | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT2257CTQ vs IDT74FCT2257ATDC |
PI74FCT2257ATWX | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT2257CTQ vs PI74FCT2257ATWX |
CY74FCT2257CTSOCE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | QS54FCT2257CTQ vs CY74FCT2257CTSOCE4 |
QS54FCT2257TS1 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2257CTQ vs QS54FCT2257TS1 |
QS54FCT2257CTSOB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2257CTQ vs QS54FCT2257CTSOB |
CD74FCT2257CTNM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT2257CTQ vs CD74FCT2257CTNM96 |