Part Details for CY74FCT162373ATPAC by Cypress Semiconductor
Overview of CY74FCT162373ATPAC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162373ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 11 |
|
$2.4353 / $3.8964 | Buy Now | |
|
Quest Components | 88 |
|
$1.6800 / $3.3600 | Buy Now |
Part Details for CY74FCT162373ATPAC
CY74FCT162373ATPAC CAD Models
CY74FCT162373ATPAC Part Data Attributes:
|
CY74FCT162373ATPAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ATPAC
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162373ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT162373ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373ADGGRG4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162373ATPAC vs 74ABT16373ADGGRG4 |
CY74FCT162373CTPACT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT162373CTPACT |
CY74FCT162373CTPACR | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT162373CTPACR |
CY74FCT16373ATPACT | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT16373ATPACT |
74FCT16373ATPACTG4 | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162373ATPAC vs 74FCT16373ATPACTG4 |
74FCT16373ATPAG8 | 16-Bit Transparent Latch, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162373ATPAC vs 74FCT16373ATPAG8 |
CY74FCT162373TPACT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162373ATPAC vs CY74FCT162373TPACT |
CY74FCT162373ETPACT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162373ATPAC vs CY74FCT162373ETPACT |
CY74FCT16373ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT16373ATPAC |
IDT74FCT162373ATPAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162373ATPAC vs IDT74FCT162373ATPAG |