Part Details for CY74FCT16373ATPACR by Cypress Semiconductor
Overview of CY74FCT16373ATPACR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16373ATPACR
CY74FCT16373ATPACR CAD Models
CY74FCT16373ATPACR Part Data Attributes
|
CY74FCT16373ATPACR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16373ATPACR
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16373ATPACR
This table gives cross-reference parts and alternative options found for CY74FCT16373ATPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16373ATPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162373ATPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16373ATPACR vs IDT74FCT162373ATPAG8 |
IDT74FCT16373ATPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16373ATPACR vs IDT74FCT16373ATPAG8 |
PI74FCT16373ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16373ATPACR vs PI74FCT16373ATA |
SN74ABT16373DGGR | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | CY74FCT16373ATPACR vs SN74ABT16373DGGR |
CY74FCT162373TPAC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT16373ATPACR vs CY74FCT162373TPAC |
74FCT16373ATPAG | 16-Bit Transparent Latch, TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT16373ATPACR vs 74FCT16373ATPAG |
FCT162373ATPACTE4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT16373ATPACR vs FCT162373ATPACTE4 |
74FCT162373ATPACT | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16373ATPACR vs 74FCT162373ATPACT |
74FCT16373ATPAG8 | 16-Bit Transparent Latch, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT16373ATPACR vs 74FCT16373ATPAG8 |
IDT74FCT162373ATPAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16373ATPACR vs IDT74FCT162373ATPAG |