Part Details for CY74FCT162373CTPACT by Texas Instruments
Overview of CY74FCT162373CTPACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162373CTPACT
CY74FCT162373CTPACT CAD Models
CY74FCT162373CTPACT Part Data Attributes
|
CY74FCT162373CTPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373CTPACT
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162373CTPACT
This table gives cross-reference parts and alternative options found for CY74FCT162373CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT162373ATPA | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | CY74FCT162373CTPACT vs QS74FCT162373ATPA |
PI74FCAT162374ATAEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CY74FCT162373CTPACT vs PI74FCAT162374ATAEX |
PI74FCT162373CTAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CY74FCT162373CTPACT vs PI74FCT162373CTAX |
CY74FCT16373CTPACR | Texas Instruments | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | CY74FCT162373CTPACT vs CY74FCT16373CTPACR |
SN74ABT16374DGGR | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, TSSOP-48 | CY74FCT162373CTPACT vs SN74ABT16374DGGR |
IDT74FCT16373TPA | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | CY74FCT162373CTPACT vs IDT74FCT16373TPA |
74FCT16373ATPACTE4 | Texas Instruments | Check for Price | 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT162373CTPACT vs 74FCT16373ATPACTE4 |
IDT74FCT16373ATPA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CY74FCT162373CTPACT vs IDT74FCT16373ATPA8 |