Memory
CY62256VNLL-70SNC
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28

Overview of CY62256VNLL-70SNC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62256VNLL-70SNC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY62256VNLL-70SNC-ND
DigiKey IC SRAM 256KBIT PARALLEL 28SOIC Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1140
In Stock
  • 417 $0.7200
$0.7200 Buy Now
Rochester Electronics Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1140
  • 1 $0.7280
  • 25 $0.7134
  • 100 $0.6843
  • 500 $0.6552
  • 1,000 $0.6188
$0.6188 / $0.7280 Buy Now

CAD Models for CY62256VNLL-70SNC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62256VNLL-70SNC by Cypress Semiconductor

CY62256VNLL-70SNC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, SOIC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9324 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.000003 A
Standby Voltage-Min
1.4 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY62256VNLL-70SNC
    Cypress Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
    VS

Alternate Parts for CY62256VNLL-70SNC

This table gives cross-reference parts and alternative options found for CY62256VNLL-70SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256VNLL-70SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62256VNLL-70SNXC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VNLL-70SNXC
CY62256VNLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VNLL-70SNXI
CY62256VNLL-70SNXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VNLL-70SNXE
Part Number Description Manufacturer Compare
CY62256VLL-70SNXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VLL-70SNXCT
HY62WT08081E-DG70C Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 SK Hynix Inc CY62256VNLL-70SNC vs HY62WT08081E-DG70C
CY62256VLL-70SNXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VLL-70SNXE
CY62256VL-70SNIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VL-70SNIT
CY62256VLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VLL-70SNXI
CY62256VNLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VNLL-70SNXI
P3C1256L70SNMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, ROHS COMPLIANT, SOIC-28 Pyramid Semiconductor Corporation CY62256VNLL-70SNC vs P3C1256L70SNMBLF
CY62256VLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VLL-70SNC
CY62256VLL-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256VLL-70SNCT
CY62256V-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256VNLL-70SNC vs CY62256V-70SNCT

Related Parts for CY62256VNLL-70SNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62256VNLL-70SNC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62256VNLL-70SNC by Cypress Semiconductor

  • Please alert me when CY62256VNLL-70SNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY62256VNLL-70SNC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62256VNLL-70SNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY62256VNLL-70SNC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62256VNLL-70SNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62256VNLL-70SNC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: