Memory
HY62WT08081E-DG70C
SK Hynix Inc
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28

Overview of HY62WT08081E-DG70C by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HY62WT08081E-DG70C by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62WT08081E-DG70C by SK Hynix Inc

HY62WT08081E-DG70C
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.47
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
IT ALSO OPERATES FROM 4.5 TO 5.5V
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
Length
18.39 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1, (NON-MUXED)
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.47
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Reverse Pinout
NO
Seated Height-Max
2.794 mm
Standby Current-Max
0.000005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.69 mm
Want to compare parts?
  1. HY62WT08081E-DG70C
    SK Hynix Inc
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28
    VS

Alternate Parts for HY62WT08081E-DG70C

This table gives cross-reference parts and alternative options found for HY62WT08081E-DG70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62WT08081E-DG70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62256V-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256V-70SNC
CY62256VLL-70SNXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNXCT
IS62LV256-70U Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Integrated Silicon Solution Inc HY62WT08081E-DG70C vs IS62LV256-70U
CY62256VLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNXI
HY62KT08081E-DG70E Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc HY62WT08081E-DG70C vs HY62KT08081E-DG70E
CY62256VLL-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNCT
CY62256VLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNC
CY62256VLL-70SNI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNI
CY62256VL-70SNI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VL-70SNI
HY62WT08081E-DG70I Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 SK Hynix Inc HY62WT08081E-DG70C vs HY62WT08081E-DG70I
Part Number Description Manufacturer Compare
CY62256VLL-70SNXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNXCT
CY62256VNLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VNLL-70SNC
CY62256VLL-70SNXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNXE
CY62256VL-70SNIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VL-70SNIT
CY62256VLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNXI
CY62256VNLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VNLL-70SNXI
P3C1256L70SNMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, ROHS COMPLIANT, SOIC-28 Pyramid Semiconductor Corporation HY62WT08081E-DG70C vs P3C1256L70SNMBLF
CY62256VLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNC
CY62256VLL-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256VLL-70SNCT
CY62256V-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor HY62WT08081E-DG70C vs CY62256V-70SNCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62WT08081E-DG70C by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62WT08081E-DG70C by SK Hynix Inc

  • Please alert me when HY62WT08081E-DG70C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY62WT08081E-DG70C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62WT08081E-DG70C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY62WT08081E-DG70C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62WT08081E-DG70C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62WT08081E-DG70C by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: