Memory
CY62256V-70SNCT
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28

Overview of CY62256V-70SNCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62256V-70SNCT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY62256V-70SNCT-ND
DigiKey IC SRAM 256KBIT PARALLEL 28SOIC Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 392 $0.7700
$0.7700 Buy Now
Rochester Electronics Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.7735
  • 25 $0.7580
  • 100 $0.7271
  • 500 $0.6961
  • 1,000 $0.6575
$0.6575 / $0.7735 Buy Now

CAD Models for CY62256V-70SNCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62256V-70SNCT by Cypress Semiconductor

CY62256V-70SNCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, SOIC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-G28
Length
18.3896 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY62256V-70SNCT
    Cypress Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
    VS

Alternate Parts for CY62256V-70SNCT

This table gives cross-reference parts and alternative options found for CY62256V-70SNCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256V-70SNCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62256V-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256V-70SNC
CY62256VLL-70SNXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNXCT
IS62LV256-70U Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Integrated Silicon Solution Inc CY62256V-70SNCT vs IS62LV256-70U
CY62256VLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNXI
HY62KT08081E-DG70E Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc CY62256V-70SNCT vs HY62KT08081E-DG70E
CY62256VLL-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNCT
CY62256VLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNC
CY62256VLL-70SNI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNI
CY62256VL-70SNI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VL-70SNI
HY62WT08081E-DG70I Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 SK Hynix Inc CY62256V-70SNCT vs HY62WT08081E-DG70I
Part Number Description Manufacturer Compare
CY62256VLL-70SNXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNXCT
CY62256VNLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VNLL-70SNC
HY62WT08081E-DG70C Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 SK Hynix Inc CY62256V-70SNCT vs HY62WT08081E-DG70C
CY62256VLL-70SNXE Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNXE
CY62256VL-70SNIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VL-70SNIT
CY62256VLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNXI
CY62256VNLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VNLL-70SNXI
P3C1256L70SNMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, ROHS COMPLIANT, SOIC-28 Pyramid Semiconductor Corporation CY62256V-70SNCT vs P3C1256L70SNMBLF
CY62256VLL-70SNC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNC
CY62256VLL-70SNCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor CY62256V-70SNCT vs CY62256VLL-70SNCT

Related Parts for CY62256V-70SNCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62256V-70SNCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62256V-70SNCT by Cypress Semiconductor

  • Please alert me when CY62256V-70SNCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY62256V-70SNCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62256V-70SNCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY62256V-70SNCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62256V-70SNCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62256V-70SNCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: