Part Details for CY62157EV30LL-45BVXI by Cypress Semiconductor
Overview of CY62157EV30LL-45BVXI by Cypress Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CY62157EV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2494
|
Newark | Sram, 8Mbit, Parallel, 45Ns, Bga-48, Sram Type:Asynchronous Sram, Memory Configuration:512K X 16Bit, Ic Case/Package:Bga, No. Of Pins:48Pins, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY62157EV30LL-45BVXI Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY62157EV30LL-45BVXI-ND
|
DigiKey | SRAM - ASYNCHRONOUS MEMORY IC 8M Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
8252 In Stock |
|
$7.8700 | Buy Now |
|
Quest Components | IC SRAM 8MB 3V 48-VFBGA | 5 |
|
$8.0888 / $10.7850 | Buy Now |
|
Quest Components | IC SRAM 8MB 3V 48-VFBGA | 28 |
|
$9.9761 / $12.1331 | Buy Now |
|
Quest Components | IC SRAM 8MB 3V 48-VFBGA | 36 |
|
$11.1019 / $13.5023 | Buy Now |
|
Quest Components | IC SRAM 8MB 3V 48-VFBGA | 67 |
|
$27.0912 / $31.8720 | Buy Now |
|
Quest Components | IC SRAM 8MB 3V 48-VFBGA | 189 |
|
$9.4369 / $12.1331 | Buy Now |
|
Chip1Cloud | IC SRAM 8MBIT 45NS 48VFBGA | 6400 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 40252 |
|
$4.5000 | RFQ |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1981 |
|
$5.1800 / $6.9100 | Buy Now |
Part Details for CY62157EV30LL-45BVXI
CY62157EV30LL-45BVXI CAD Models
CY62157EV30LL-45BVXI Part Data Attributes
|
CY62157EV30LL-45BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVXI
Cypress Semiconductor
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY62157EV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45BVI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVI |
CY62157EV30LL-45BVXAT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXAT |
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXI vs CY62157EV30LL-45BVXA |