Part Details for CY62157EV30LL-45BVXAT by Infineon Technologies AG
Overview of CY62157EV30LL-45BVXAT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CY62157EV30LL-45BVXAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62157EV30LL-45BVXATTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9356 | Buy Now |
DISTI #
CY62157EV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62157EV30LL-45BV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$10.3850 | Buy Now |
DISTI #
727-C57EV30LL45BVXAT
|
Mouser Electronics | SRAM 8Mb 3V 45ns 512K x 16 LP SRAM RoHS: Compliant | 0 |
|
$8.6700 | Order Now |
|
Future Electronics | CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.5000 | Buy Now |
DISTI #
CY62157EV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: CY62157EV30LL-45BV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$10.3850 | Buy Now |
DISTI #
SP005648413
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R (Alt: SP005648413) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62157EV30LL-45BVXAT
CY62157EV30LL-45BVXAT CAD Models
CY62157EV30LL-45BVXAT Part Data Attributes:
|
CY62157EV30LL-45BVXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157EV30LL-45BVXAT
Infineon Technologies AG
Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62157EV30LL-45BVXAT
This table gives cross-reference parts and alternative options found for CY62157EV30LL-45BVXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157EV30LL-45BVXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXIT |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXA |
CY62157EV30LL-45BVXI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXI |
CY62157EV30LL-45BVIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVIT |
CY62157EV30LL-45BVXA | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62157EV30LL-45BVXAT vs CY62157EV30LL-45BVXA |