Part Details for M68AR512DN55ZB6 by STMicroelectronics
Overview of M68AR512DN55ZB6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M68AR512DN55ZB6
M68AR512DN55ZB6 CAD Models
M68AR512DN55ZB6 Part Data Attributes
|
M68AR512DN55ZB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AR512DN55ZB6
STMicroelectronics
512KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for M68AR512DN55ZB6
This table gives cross-reference parts and alternative options found for M68AR512DN55ZB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AR512DN55ZB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616FU8110FI-7 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | M68AR512DN55ZB6 vs KM616FU8110FI-7 |
M5M5W816WG-70HI#BT | 512KX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, LEAD FREE, CSP-48 | Renesas Electronics Corporation | M68AR512DN55ZB6 vs M5M5W816WG-70HI#BT |
CY62157EV18LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | M68AR512DN55ZB6 vs CY62157EV18LL-45BVXIT |
HY62LF16804B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | M68AR512DN55ZB6 vs HY62LF16804B-SF10I |
HY62LF16806A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | M68AR512DN55ZB6 vs HY62LF16806A-SM10C |
AS6UB51216-55BC | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | M68AR512DN55ZB6 vs AS6UB51216-55BC |
AS6VB51216-85BI | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | M68AR512DN55ZB6 vs AS6VB51216-85BI |
HY62UF16804B-DF70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | M68AR512DN55ZB6 vs HY62UF16804B-DF70I |
HY62UF16806A-DM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | M68AR512DN55ZB6 vs HY62UF16806A-DM70C |
IS62VV51216LL-70M | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | M68AR512DN55ZB6 vs IS62VV51216LL-70M |