Logic
CY54FCT240TDM
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of CY54FCT240TDM by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY54FCT240TDM by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT240TDM by Cypress Semiconductor

CY54FCT240TDM
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.13 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY54FCT240TDM
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for CY54FCT240TDM

This table gives cross-reference parts and alternative options found for CY54FCT240TDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT240TDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT240TPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240TPB
5962-9221304MRA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Pyramid Semiconductor Corporation CY54FCT240TDM vs 5962-9221304MRA
CY54FCT240ATDM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor CY54FCT240TDM vs CY54FCT240ATDM
54FCT240DM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CY54FCT240TDM vs 54FCT240DM
5962-9221302MRX 5962-9221302MRX Pyramid Semiconductor Corporation CY54FCT240TDM vs 5962-9221302MRX
CD54FCT240E Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 Harris Semiconductor CY54FCT240TDM vs CD54FCT240E
QS54FCT240DTDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240DTDB
5962-8765501RA Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Teledyne e2v CY54FCT240TDM vs 5962-8765501RA
CY54FCT240TDMB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor CY54FCT240TDM vs CY54FCT240TDMB
IDT54FCT240TDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation CY54FCT240TDM vs IDT54FCT240TDB
Part Number Description Manufacturer Compare
CY54FCT240CTDMB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor CY54FCT240TDM vs CY54FCT240CTDMB
QS54FCT240CTPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240CTPB
5962-9221303MRX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation CY54FCT240TDM vs 5962-9221303MRX
P54FCT240CDM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY54FCT240TDM vs P54FCT240CDM
5962-9221301MRA Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube Renesas Electronics Corporation CY54FCT240TDM vs 5962-9221301MRA
QS54FCT240DTD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240DTD
5962-01-412-7972 Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation CY54FCT240TDM vs 5962-01-412-7972
QS54FCT240ATDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240ATDB
QS54FCT240ATP Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT240TDM vs QS54FCT240ATP
54FCT240DM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CY54FCT240TDM vs 54FCT240DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT240TDM by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT240TDM by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY54FCT240TDM would you like to use for your alert(s)?
  • Please alert me when CY54FCT240TDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT240TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT240TDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT240TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT240TDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT240TDM by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: