Part Details for 5962-01-412-7972 by Renesas Electronics Corporation
Overview of 5962-01-412-7972 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-01-412-7972
5962-01-412-7972 CAD Models
5962-01-412-7972 Part Data Attributes
|
5962-01-412-7972
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-412-7972
Renesas Electronics Corporation
Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-412-7972
This table gives cross-reference parts and alternative options found for 5962-01-412-7972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-412-7972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT240ATDMB | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | 5962-01-412-7972 vs CY54FCT240ATDMB |
QS54FCT240ATP | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | 5962-01-412-7972 vs QS54FCT240ATP |
5962-8765502RA | CDIP-20, Tube | Integrated Device Technology Inc | 5962-01-412-7972 vs 5962-8765502RA |
5962-9221301MRX | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-01-412-7972 vs 5962-9221301MRX |
5962-9221303MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-01-412-7972 vs 5962-9221303MRA |
CY54FCT240TDMB | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-01-412-7972 vs CY54FCT240TDMB |
CD54FCT240E | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, | Ge Solid State | 5962-01-412-7972 vs CD54FCT240E |
5962-9221302MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-01-412-7972 vs 5962-9221302MRA |
54FCT240TDB | INV OCTAL BUFFER/LINE DRIVER, CDIP20/Tube | Renesas Electronics Corporation | 5962-01-412-7972 vs 54FCT240TDB |
5962-9221301MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-01-412-7972 vs 5962-9221301MRA |