Part Details for QS54FCT240CTPB by Quality Semiconductor Inc
Overview of QS54FCT240CTPB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT240CTPB
QS54FCT240CTPB CAD Models
QS54FCT240CTPB Part Data Attributes
|
QS54FCT240CTPB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT240CTPB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT240CTPB
This table gives cross-reference parts and alternative options found for QS54FCT240CTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT240CTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8765501RA | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | QS54FCT240CTPB vs 5962-8765501RA |
QS54FCT240CTD | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | QS54FCT240CTPB vs QS54FCT240CTD |
CD54FCT240E | Ge Solid State | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, | QS54FCT240CTPB vs CD54FCT240E |
QS54FCT240DTD | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | QS54FCT240CTPB vs QS54FCT240DTD |
5962-9221301MRA | Renesas Electronics Corporation | Check for Price | Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube | QS54FCT240CTPB vs 5962-9221301MRA |
IDT54FCT240TDB | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | QS54FCT240CTPB vs IDT54FCT240TDB |
CY54FCT240ATDM | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | QS54FCT240CTPB vs CY54FCT240ATDM |
CY54FCT240TDM | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | QS54FCT240CTPB vs CY54FCT240TDM |
5962-8765501RA | Teledyne e2v | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | QS54FCT240CTPB vs 5962-8765501RA |