-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY54FCT240ATDMB-ND
|
DigiKey | CY54FCT240T OCTAL BUFFERS/DRIVER Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
1648 In Stock |
|
$18.2200 | Buy Now |
|
Rochester Electronics | CY54FCT240T Octal Buffers/Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 1648 |
|
$15.6400 / $18.4000 | Buy Now |
|
Ameya Holding Limited | 1764 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY54FCT240ATDMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY54FCT240ATDMB
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.0002 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY54FCT240ATDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT240ATDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT240DM | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CY54FCT240ATDMB vs 54FCT240DM |
CY54FCT240ATDM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY54FCT240ATDMB vs CY54FCT240ATDM |
CD54FCT240ATE | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | CY54FCT240ATDMB vs CD54FCT240ATE |
5962-8765501RA | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | CY54FCT240ATDMB vs 5962-8765501RA |
5962-9221303MRX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY54FCT240ATDMB vs 5962-9221303MRX |
QS54FCT240CTDB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY54FCT240ATDMB vs QS54FCT240CTDB |
5962-8765501RA | CDIP-20, Tube | Integrated Device Technology Inc | CY54FCT240ATDMB vs 5962-8765501RA |
QS54FCT240TP | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT240ATDMB vs QS54FCT240TP |
IDT54FCT240TDB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | Renesas Electronics Corporation | CY54FCT240ATDMB vs IDT54FCT240TDB |
5962-9221305MRA | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | CY54FCT240ATDMB vs 5962-9221305MRA |