Part Details for 5962-9221305MRX by Renesas Electronics Corporation
Overview of 5962-9221305MRX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9221305MRX
5962-9221305MRX CAD Models
5962-9221305MRX Part Data Attributes
|
5962-9221305MRX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9221305MRX
Renesas Electronics Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9221305MRX
This table gives cross-reference parts and alternative options found for 5962-9221305MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221305MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT240ATDMB | Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9221305MRX vs CY54FCT240ATDMB |
QS54FCT240ATP | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | 5962-9221305MRX vs QS54FCT240ATP |
5962-8765502RA | CDIP-20, Tube | Integrated Device Technology Inc | 5962-9221305MRX vs 5962-8765502RA |
5962-9221301MRX | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9221305MRX vs 5962-9221301MRX |
5962-9221303MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221305MRX vs 5962-9221303MRA |
CY54FCT240TDMB | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-9221305MRX vs CY54FCT240TDMB |
CD54FCT240E | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, | Ge Solid State | 5962-9221305MRX vs CD54FCT240E |
5962-9221302MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221305MRX vs 5962-9221302MRA |
54FCT240TDB | INV OCTAL BUFFER/LINE DRIVER, CDIP20/Tube | Renesas Electronics Corporation | 5962-9221305MRX vs 54FCT240TDB |
5962-9221301MRA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Pyramid Semiconductor Corporation | 5962-9221305MRX vs 5962-9221301MRA |