Part Details for CY2SSTV16859LFCT by Cypress Semiconductor
Overview of CY2SSTV16859LFCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2SSTV16859LFCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2SSTV16859LFCT-ND
|
DigiKey | SSTV SERIES, 1 FUNC, POSITIVE ED Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for CY2SSTV16859LFCT
CY2SSTV16859LFCT CAD Models
CY2SSTV16859LFCT Part Data Attributes
|
CY2SSTV16859LFCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2SSTV16859LFCT
Cypress Semiconductor
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, 8 X 8 MM, QFN-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 280 MHz |
Alternate Parts for CY2SSTV16859LFCT
This table gives cross-reference parts and alternative options found for CY2SSTV16859LFCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV16859LFCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTV16859NLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | CY2SSTV16859LFCT vs 74SSTV16859NLG8 |
SSTVF16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | CY2SSTV16859LFCT vs SSTVF16859YK-T |
ASM4SSTVF16859-56QT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, MLF2-56 | Alliance Semiconductor Corporation | CY2SSTV16859LFCT vs ASM4SSTVF16859-56QT |
SN74SSTVF16859S8 | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | CY2SSTV16859LFCT vs SN74SSTVF16859S8 |
ICSSSTVA16859BK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, MLF-56 | Integrated Device Technology Inc | CY2SSTV16859LFCT vs ICSSSTVA16859BK-T |
SSTV16859BS,118 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | CY2SSTV16859LFCT vs SSTV16859BS,118 |
ICSSSTVF16859YK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | CY2SSTV16859LFCT vs ICSSSTVF16859YK |
SN74SSTVF16859SR | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70 | Texas Instruments | CY2SSTV16859LFCT vs SN74SSTVF16859SR |
SSTV16859BS,151 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | CY2SSTV16859LFCT vs SSTV16859BS,151 |
ICSSSTVF16859AYKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | CY2SSTV16859LFCT vs ICSSSTVF16859AYKLF-T |