-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74SSTVF16859S8-ND
|
DigiKey | IC REG BUFFER 13-26BIT 56-VQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
112000 In Stock |
|
$5.2300 | Buy Now |
DISTI #
296-18831-1-ND
|
DigiKey | IC REG BUFFER 13-26BIT 56-VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.7518 / $8.7000 | Buy Now |
|
Rochester Electronics | SN74SSTVF16859 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs RoHS: Compliant Status: Active Min Qty: 1 | 112000 |
|
$4.4900 / $5.2800 | Buy Now |
|
Ameya Holding Limited | IC REG BUFFER 13-26BIT 56-QFN | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTVF16859S8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16859S8
Texas Instruments
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTV | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 500000000 Hz | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 500 MHz |
This table gives cross-reference parts and alternative options found for SN74SSTVF16859S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16859S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTVA16859YKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTVF16859S8 vs ICSSSTVA16859YKLF-T |
74SSTV16859NLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | SN74SSTVF16859S8 vs 74SSTV16859NLG8 |
PI74SSTV16859FZBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, PQCC56, PLASTIC, MO-220VLLD-2, QFN-56 | Pericom Semiconductor Corporation | SN74SSTVF16859S8 vs PI74SSTV16859FZBE |
SSTV16859BS-T | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTVF16859S8 vs SSTV16859BS-T |
ICSSSTVF16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | SN74SSTVF16859S8 vs ICSSSTVF16859YK-T |
ICSSSTVF16859YKLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF-56 | Integrated Device Technology Inc | SN74SSTVF16859S8 vs ICSSSTVF16859YKLF |
AS80SSTVF16859-56KR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 | Pulsecore Semiconductor | SN74SSTVF16859S8 vs AS80SSTVF16859-56KR |
IDT74SSTV16859NLG8 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, PLASTIC, MLF-56 | Integrated Device Technology Inc | SN74SSTVF16859S8 vs IDT74SSTV16859NLG8 |
SSTV16859BS,157 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTVF16859S8 vs SSTV16859BS,157 |
SSTV16859BS,118 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTVF16859S8 vs SSTV16859BS,118 |