HD74SSTV16859
Description: D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64

Overview of HD74SSTV16859 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74SSTV16859 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74SSTV16859 by Hitachi Ltd

HD74SSTV16859
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
SSTV
JESD-30 Code
R-PDSO-G64
JESD-609 Code
e0
Length
17 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
13
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
2.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.1 mm
fmax-Min
200 MHz
Want to compare parts?
  1. HD74SSTV16859
    Hitachi Ltd
    D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64
    VS

Alternate Parts for HD74SSTV16859

This table gives cross-reference parts and alternative options found for HD74SSTV16859. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74SSTV16859, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM4SSTVF16859-64TT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 Alliance Semiconductor Corporation HD74SSTV16859 vs ASM4SSTVF16859-64TT
CY2SSTV16859ZC D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859ZC
AS80SSTVF16859-64TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 Alliance Semiconductor Corporation HD74SSTV16859 vs AS80SSTVF16859-64TR
CY2SSTV16859ZCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859ZCT
Part Number Description Manufacturer Compare
AS80SSTVF16859-64TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 Alliance Semiconductor Corporation HD74SSTV16859 vs AS80SSTVF16859-64TR
CY2SSTV16859ZCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859ZCT
ASM4SSTVF16859-64TT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 Alliance Semiconductor Corporation HD74SSTV16859 vs ASM4SSTVF16859-64TT
CY2SSTV16859LFC D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, 8 X 8 MM, QFN-56 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859LFC
ASM4SSTVF16859-56KT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, MLF2-56 Alliance Semiconductor Corporation HD74SSTV16859 vs ASM4SSTVF16859-56KT
CY2SSTV16859ZC D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859ZC
CY2SSTV16859LFIT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, 8 X 8 MM, QFN-56 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859LFIT
ASM4SSTVF16859-64TR D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64 Alliance Semiconductor Corporation HD74SSTV16859 vs ASM4SSTVF16859-64TR
ICSSSTVA16859CG-LF-T SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA114, LEAD FREE, BGA-114 Integrated Device Technology Inc HD74SSTV16859 vs ICSSSTVA16859CG-LF-T
CY2SSTV16859LFCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, 8 X 8 MM, QFN-56 Cypress Semiconductor HD74SSTV16859 vs CY2SSTV16859LFCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74SSTV16859 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74SSTV16859 by Hitachi Ltd

  • Please alert me when HD74SSTV16859 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74SSTV16859 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74SSTV16859 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74SSTV16859 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74SSTV16859.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74SSTV16859 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: