Part Details for CXA3085AN by Sony Semiconductor
Overview of CXA3085AN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for CXA3085AN
CXA3085AN CAD Models
CXA3085AN Part Data Attributes
|
CXA3085AN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3085AN
Sony Semiconductor
Video Tuner, 3-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 4.75 TO 9.45 V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 800 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for CXA3085AN
This table gives cross-reference parts and alternative options found for CXA3085AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3085AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3627N | Video Tuner, 2-Band, PDSO30, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3085AN vs CXA3627N |
CXA3250N | Video Tuner, 2-Band, PDSO30, 9.70 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3085AN vs CXA3250N |
LA1837M | Audio Tuner, 2-Band, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | CXA3085AN vs LA1837M |
SN761678BDBTG4 | 3-BAND, VIDEO TUNER, PDSO30, PLASTIC, TSSOP-30 | Texas Instruments | CXA3085AN vs SN761678BDBTG4 |
CXA3185N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3085AN vs CXA3185N |
CXA3135AN | Video Tuner, 3-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3085AN vs CXA3135AN |
SN761678BDBT | 3-BAND, VIDEO TUNER, PDSO30, PLASTIC, TSSOP-30 | Texas Instruments | CXA3085AN vs SN761678BDBT |
TA1324AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3085AN vs TA1324AFN |
SN761681DBTG4 | TV Tuner IC 30-TSSOP -20 to 85 | Texas Instruments | CXA3085AN vs SN761681DBTG4 |
SN761681DBT | TV Tuner IC 30-TSSOP -20 to 85 | Texas Instruments | CXA3085AN vs SN761681DBT |