Part Details for LA1837M by SANYO Electric Co Ltd
Overview of LA1837M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for LA1837M
LA1837M CAD Models
LA1837M Part Data Attributes:
|
LA1837M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1837M
SANYO Electric Co Ltd
Audio Tuner, 2-Band, PDSO30, 0.375 INCH, MFP-30
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DFP | |
Package Description | SSOP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.2 mm | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm |
Alternate Parts for LA1837M
This table gives cross-reference parts and alternative options found for LA1837M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1837M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1837M | IC AUDIO TUNER, PDSO30, 0.375 INCH, MFP-30, Tuner IC | onsemi | LA1837M vs LA1837M |