Part Details for CX3225GB24000D0HEQZ1 by KYOCERA Corporation
Overview of CX3225GB24000D0HEQZ1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX3225GB24000D0HEQZ1
CX3225GB24000D0HEQZ1 CAD Models
CX3225GB24000D0HEQZ1 Part Data Attributes:
|
CX3225GB24000D0HEQZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225GB24000D0HEQZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for CX3225GB24000D0HEQZ1
This table gives cross-reference parts and alternative options found for CX3225GB24000D0HEQZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX3225GB24000D0HEQZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM9-24.0000MHZ-8-N-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.0000MHZ-8-N-2-Y |
ABM9-24.0000MHZ-8-B-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.0000MHZ-8-B-2-Y |
ABM9-24.000MHZ-8-R060-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.000MHZ-8-R060-2-Y |
ABM9-24.000MHZ-8-R060-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.000MHZ-8-R060-D-2-Y |
ABM9-24.0000MHZ-8-C-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.0000MHZ-8-C-2-Y-T |
ABM9-24.0000MHZ-8-E-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.0000MHZ-8-E-2-Y |
ABM9-24.0000MHZ-8-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.0000MHZ-8-2-Y-T |
ABM9-24.000MHZ-8-R060-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.000MHZ-8-R060-N-2-Y-T |
ABM9-24.000MHZ-8-R060-N-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | CX3225GB24000D0HEQZ1 vs ABM9-24.000MHZ-8-R060-N-2-Y |
SA324240F23IKT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | CX3225GB24000D0HEQZ1 vs SA324240F23IKT |