Part Details for ABM9-24.0000MHZ-8-N-2-Y by Abracon Corporation
Overview of ABM9-24.0000MHZ-8-N-2-Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM9-24.0000MHZ-8-N-2-Y
ABM9-24.0000MHZ-8-N-2-Y CAD Models
ABM9-24.0000MHZ-8-N-2-Y Part Data Attributes
|
ABM9-24.0000MHZ-8-N-2-Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM9-24.0000MHZ-8-N-2-Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ABM9-24.0000MHZ-8-N-2-Y
This table gives cross-reference parts and alternative options found for ABM9-24.0000MHZ-8-N-2-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM9-24.0000MHZ-8-N-2-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM9-24.0000MHZ-8-C-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.0000MHZ-8-C-2-Y-T |
SA324240F23IKT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM9-24.0000MHZ-8-N-2-Y vs SA324240F23IKT |
ABM9-24.000MHZ-8-R060-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.000MHZ-8-R060-2-Y-T |
ABM9-24.000MHZ-8-R060-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.000MHZ-8-R060-N-2-Y-T |
ABM9-24.0000MHZ-8-E-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.0000MHZ-8-E-2-Y |
ABM9-24.0000MHZ-8-C-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.0000MHZ-8-C-2-Y |
ABM9-24.0000MHZ-8-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.0000MHZ-8-N-2-Y-T |
ABM9-24.000MHZ-8-R060-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.000MHZ-8-R060-D-2-Y |
SA324240F23GKT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM9-24.0000MHZ-8-N-2-Y vs SA324240F23GKT |
ABM9-24.0000MHZ-8-E-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.0000MHZ-8-N-2-Y vs ABM9-24.0000MHZ-8-E-2-Y-T |