There are no models available for this part yet.
Overview of ABM9-24.000MHZ-8-R060-2-Y by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
CAD Models for ABM9-24.000MHZ-8-R060-2-Y by Abracon Corporation
Part Data Attributes for ABM9-24.000MHZ-8-R060-2-Y by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ABM9-24.000MHZ-8-R060-2-Y
This table gives cross-reference parts and alternative options found for ABM9-24.000MHZ-8-R060-2-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM9-24.000MHZ-8-R060-2-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM9-24.0000MHZ-8-B-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.0000MHZ-8-B-2-Y |
ABM9-24.000MHZ-8-R060-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.000MHZ-8-R060-2-Y-T |
ABM9-24.0000MHZ-8-N-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.0000MHZ-8-N-2-Y |
ABM9-24.000MHZ-8-R060-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.000MHZ-8-R060-D-2-Y |
ABM8G-24.000MHZ-8-D-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM8G-24.000MHZ-8-D-2-Y |
ABM9-24.000MHZ-8-R060-C-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.000MHZ-8-R060-C-2-Y |
ABM9-24.0000MHZ-8-N-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.0000MHZ-8-N-2-Y-T |
ABM9-24.0000MHZ-8-C-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.0000MHZ-8-C-2-Y |
ABM9-24.000MHZ-8-R060-E-2-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.000MHZ-8-R060-E-2-Y-T |
ABM9-24.0000MHZ-8-2-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | ABM9-24.000MHZ-8-R060-2-Y vs ABM9-24.0000MHZ-8-2-Y |