There are no models available for this part yet.
Overview of CWR16FB157MBHZ/TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16FB157MBHZ/TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR16FB157MBHZ/TR
|
Avnet Americas | Cap Tant Solid 150uF 10V H CASE 20% (7.24 X 3.81 X 2.79mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR16FB157MBHZ/TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$22.2592 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$22.3900 | Buy Now |
CAD Models for CWR16FB157MBHZ/TR by Vishay Intertechnologies
Part Data Attributes for CWR16FB157MBHZ/TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.015 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.81 mm
|
Alternate Parts for CWR16FB157MBHZ/TR
This table gives cross-reference parts and alternative options found for CWR16FB157MBHZ/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB157MBHZ/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH157M010CSMD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CSMD0924 |
TAZH157M010CFMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CFMT0723 |
TAZH157M010CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CBLD0924 |
TAZH157M010LLLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010LLLD0824 |
TAZH157M010CWMT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CWMT0700 |
TAZH157M010LFLD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010LFLD0000 |
TAZH157M010LBLC5923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010LBLC5923 |
TAZH157M010LCST0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010LCST0H24 |
TAZH157M010CFSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CFSZ0H00 |
TAZH157M010CGSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR16FB157MBHZ/TR vs TAZH157M010CGSZ0700 |