Part Details for TAZH157M010LFLD0000 by Kyocera AVX Components
Overview of TAZH157M010LFLD0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH157M010LFLD0000
TAZH157M010LFLD0000 CAD Models
TAZH157M010LFLD0000 Part Data Attributes
|
TAZH157M010LFLD0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH157M010LFLD0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH157M010LFLD0000
This table gives cross-reference parts and alternative options found for TAZH157M010LFLD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH157M010LFLD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH157M010CCMT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010CCMT0045 |
T497H157M010BT61157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915 | KEMET Corporation | TAZH157M010LFLD0000 vs T497H157M010BT61157280 |
T429H157M010BH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZH157M010LFLD0000 vs T429H157M010BH42517640 |
T4ZH157M010CRLB4923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH157M010LFLD0000 vs T4ZH157M010CRLB4923 |
TAZH157M010LRST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010LRST0023 |
TAZH157M010LSMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010LSMT0945 |
TAZH157M010LDMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010LDMD0H23 |
TAZH157M010LELB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010LELB0H45 |
TAZH157M010LEMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010LEMD0723 |
TAZH157M010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2915, | Kyocera AVX Components | TAZH157M010LFLD0000 vs TAZH157M010CRSC0H45 |