CWR16FB157MBHZ/TR vs TAZH157M010LBLC5923 feature comparison

CWR16FB157MBHZ/TR Vishay Intertechnologies

Buy Now Datasheet

TAZH157M010LBLC5923 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2915
Reach Compliance Code compliant compliant
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Leakage Current 0.015 mA 0.00375 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/13
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current 365 mA

Compare CWR16FB157MBHZ/TR with alternatives

Compare TAZH157M010LBLC5923 with alternatives