-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-11NJLB | Coilcraft Inc | General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-11NJLC | Coilcraft Inc | General Purpose Inductor, 0.0112uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-11NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3912
|
Newark | Ind,1X.55X.5Mm,11Nh5%,0.64A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-11NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-11NJCT-ND
|
DigiKey | FIXED IND 11NH 640MA 120MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 / $0.2100 | Buy Now |
DISTI #
CW105550A-11NJ
|
Avnet Americas | Wirewound Inductor, 11 nH, 120 Milliohm, ± 5%, 3.68 GHz, 640 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-11NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-11NJ
|
Mouser Electronics | RF Inductors - SMD 11nH 5 0.64A AEC-Q200 RoHS: Compliant | 8670 |
|
$0.0720 / $0.2300 | Buy Now |
DISTI #
71531468
|
RS | Inductor, 1x.55x.5mm,11nH5%,0.64A, non-shdSMD | Bourns CW105550A-11NJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
DISTI #
CW105550A-11NJ
|
Avnet Abacus | Wirewound Inductor, 11 nH, 120 Milliohm, � 5%, 3.68 GHz, 640 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-11NJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-11NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-11NJ
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CW105550A-11NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW105550A-11NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07W11NJV4T | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Johanson Technology Inc | CW105550A-11NJ vs L-07W11NJV4T |
IMC0402ER11NJ01 | General Fixed Inductor, 1 ELEMENT, 0.011 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CW105550A-11NJ vs IMC0402ER11NJ01 |
KQT0402LTD11NJ | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | CW105550A-11NJ vs KQT0402LTD11NJ |
L-07W11NJV4S | General Purpose Inductor, 0.011uH, 5%, Ceramic-Core, 0402, | Johanson Technology Inc | CW105550A-11NJ vs L-07W11NJV4S |
MRFI0402-11NJT | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | VENKEL LTD | CW105550A-11NJ vs MRFI0402-11NJT |
IMC0402ER11NJ01 | General Purpose Inductor, 0.011uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CW105550A-11NJ vs IMC0402ER11NJ01 |
PE-0402CD110JTT | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | CW105550A-11NJ vs PE-0402CD110JTT |