Filter Your Search
1 - 1 of 1 results
|
CW105550A-11NJ
Bourns Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 11 nH | 120 mΩ | 5 % | YES | 250 MHz | 640 mA | 3.68 GHz | CERAMIC | 26 | 0402 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 550 µm | BOURNS INC | 0402 | unknown | EAR99 | 8504.50.80.00 | Bourns CW105550A Series Type 0402 Wire-w... more | Bourns | 2021-08-05 10:58:27 | 3.7 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object ... more |