CW105550A-11NJ
vs
L-07W11NJV4T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
JOHANSON TECHNOLOGY INC
Package Description
0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
CERAMIC
FERRITE
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.011 µH
0.011 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.55 mm
0.55 mm
Packing Method
TR, Embossed, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
26
24
Rated Current-Max
0.64 A
0.64 A
Reference Standard
AEC-Q200
Self Resonance Frequency
3680 MHz
3700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
Compare CW105550A-11NJ with alternatives
Compare L-07W11NJV4T with alternatives