Part Details for CTVS06RF-15-19PA by Amphenol Corporation
Overview of CTVS06RF-15-19PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-15-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-15-19PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: CTVS06RF-15-19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-15-19PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 19C 19#20 PIN PLUG RoHS: Compliant | 0 |
|
$108.6300 / $116.8800 | Order Now |
DISTI #
CTVS06RF-15-19PA
|
PEI Genesis | CTV 19C 19#20 PIN PLUG Min Qty: 1 | 277 |
|
$60.2400 / $100.4100 | Buy Now |
Part Details for CTVS06RF-15-19PA
CTVS06RF-15-19PA CAD Models
CTVS06RF-15-19PA Part Data Attributes
|
CTVS06RF-15-19PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-15-19PA
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for CTVS06RF-15-19PA
This table gives cross-reference parts and alternative options found for CTVS06RF-15-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-15-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26W-D-19PA | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | CTVS06RF-15-19PA vs D38999/26W-D-19PA |
D38999/26GD19HA | MIL Series Connector | TE Connectivity | CTVS06RF-15-19PA vs D38999/26GD19HA |
D38999/26GD19PA | MIL Series Connector | TE Connectivity | CTVS06RF-15-19PA vs D38999/26GD19PA |
D38999/26ZD19PA | MIL Series Connector, | Aero-Electric Connector Inc | CTVS06RF-15-19PA vs D38999/26ZD19PA |
D38999/26WD19HA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF-15-19PA vs D38999/26WD19HA |
D38999/26LD19PA | MIL Series Connector | TE Connectivity | CTVS06RF-15-19PA vs D38999/26LD19PA |
AE326FD19PA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | CTVS06RF-15-19PA vs AE326FD19PA |
D38999/26LD19PA | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-15-19PA vs D38999/26LD19PA |
8D515W19PA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | CTVS06RF-15-19PA vs 8D515W19PA |
8D5-15W19PA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | CTVS06RF-15-19PA vs 8D5-15W19PA |